BL-BZX3V4V-1-B02

American Bright LED
442-BLBZX3V4V1B02
BL-BZX3V4V-1-B02

製造商:

說明:
白色LED T-1 3/4 WHITE LED W/ WIDE ANGLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,935

庫存:
19,935 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$2.43 HK$24.30
HK$1.73 HK$173.00
HK$1.43 HK$715.00
HK$1.09 HK$1,090.00
HK$1.04 HK$2,080.00
HK$0.978 HK$4,890.00
HK$0.962 HK$9,620.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 白色LED
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
White
6800 mcd
30 deg
20 mA
2.9 V
120 mW
5 mm
5 mm
8.7 mm
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bag
品牌: American Bright LED
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

BL-Bx Through-Hole Standard LEDs

American Bright LED BL-Bx Through-Hole Standard LEDs offer low power consumption, high efficiency, and versatile mounting on PCBs or panels. These LEDs are characterized by their low current requirements and are available in 3mm/5mm diameter packages. The BL-Bx standard LEDs feature a 30mA forward current and 150mA peak forward current. These LEDs operate within the -20°C to 85°C temperature range and are RoHS compliant. Typical applications include T.V. sets, monitors, telephones, computers, and circuit boards.