BL-BUBGE204

American Bright LED
442-BLBUBGE204
BL-BUBGE204

製造商:

說明:
多色LED T-1 3/4 BI-COLOR SUP RED/GRN 3-LEAD DIFFUSED LENS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,969

庫存:
17,969 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.12 HK$3.12
HK$2.16 HK$21.60
HK$1.54 HK$154.00
HK$1.26 HK$630.00
HK$1.01 HK$1,010.00
HK$0.962 HK$1,924.00
HK$0.896 HK$4,480.00
HK$0.863 HK$21,575.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
637 nm, 576 nm
50 deg
20 mA
2 V, 2 V
80 mW, 80 mW
Colorless
5 mm
Dome
Diffused
品牌: American Bright LED
高度: 8.62 mm
長度: 5.7 mm
發光強度: 320 mcd, 130 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bag
產品類型: Multi-Color LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 5.7 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

BL-Bx Through-Hole Standard LEDs

American Bright LED BL-Bx Through-Hole Standard LEDs offer low power consumption, high efficiency, and versatile mounting on PCBs or panels. These LEDs are characterized by their low current requirements and are available in 3mm/5mm diameter packages. The BL-Bx standard LEDs feature a 30mA forward current and 150mA peak forward current. These LEDs operate within the -20°C to 85°C temperature range and are RoHS compliant. Typical applications include T.V. sets, monitors, telephones, computers, and circuit boards.