BL-B3141P-AT

American Bright LED
442-BLB3141PAT
BL-B3141P-AT

製造商:

說明:
單色LED 3MM YELLOW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,526

庫存:
17,526 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$0.937 HK$9.37
HK$0.649 HK$64.90
HK$0.501 HK$250.50
HK$0.444 HK$444.00
HK$0.403 HK$806.00
HK$0.386 HK$3,860.00
HK$0.304 HK$7,600.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 單色LED
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
595 nm
Yellow
20 mA
2.1 V
80 mW
Yellow
3 mm
Dome
Diffused
Bag
品牌: American Bright LED
高度: 5.3 mm
長度: 3.8 mm
發光強度: 35 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Single Color LEDs
視角: 50 deg
寬度: 3.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

BL-Bx Through-Hole Standard LEDs

American Bright LED BL-Bx Through-Hole Standard LEDs offer low power consumption, high efficiency, and versatile mounting on PCBs or panels. These LEDs are characterized by their low current requirements and are available in 3mm/5mm diameter packages. The BL-Bx standard LEDs feature a 30mA forward current and 150mA peak forward current. These LEDs operate within the -20°C to 85°C temperature range and are RoHS compliant. Typical applications include T.V. sets, monitors, telephones, computers, and circuit boards.