BIR-BM5381G

American Bright LED
442-BIRBM5381G
BIR-BM5381G

製造商:

說明:
紅外發射器 3MM 940 IR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24,492

庫存:
24,492 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.47 HK$2.47
HK$1.69 HK$16.90
HK$1.04 HK$104.00
HK$0.937 HK$468.50
HK$0.764 HK$764.00
HK$0.707 HK$1,414.00
HK$0.551 HK$2,755.00
HK$0.526 HK$5,260.00
HK$0.518 HK$12,950.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 紅外發射器
RoHS:  
Through Hole
940 nm
13.81 mW/sr
35 deg
20 mA
1.25 V
150 mW
- 40 C
+ 85 C
Bag
品牌: American Bright LED
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 1000
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

BIR-BM53x End-Look Package LEDs

American Bright LED BIR-BM53x End-Look Package LEDs feature high radiant power, high radiant intensity, and good spectral matching to si-photodetector. These LEDs are offered with radiant angles of 25˚, 30˚, or 35˚. The BIR-BM53x LEDs feature 150mW power dissipation, 100mA forward current, 1A peak forward current, and 5V reverse voltage. These LEDs also feature a peak wavelength of 940nm and an operating temperature range of -40°C to 85°C. The BIR-BM53x LEDs boast a "water clear" lens appearance and comply with RoHS standards. Typical applications include remote control and automatic control systems.