BIC-2200-48

MEAN WELL
709-BIC-2200-48
BIC-2200-48

製造商:

說明:
機箱式電源 A/D +48V45A ; D/A +48V37.5A

庫存量: 24

庫存:
24
可立即送貨
在途量:
28
預期8/4/2026
24
預期3/6/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,153.94 HK$5,153.94
HK$4,909.81 HK$19,639.24
HK$4,692.80 HK$56,313.60
HK$4,557.17 HK$91,143.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
2.16 kW
180 VAC to 264 VAC
1 Output
48 VDC
45 A
Enclosed
93 %
Industrial
330 mm (12.992 in)
140 mm (5.512 in)
41 mm (1.614 in)
BIC-2200
品牌: MEAN WELL
尺寸: 330 mm x 140 mm x 41 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 4
子類別: Power Supplies
每件重量: 3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

BIC-2200 AC-DC雙向電源

MEAN WELL BIC-2200 AC-DC雙向電源為2.2KW,全數位電源,具有1U纖薄設計的能量回收功能。這些裝置設計用於控制從交流電網傳送至直流電網和從直流電網傳送至交流電網的功率,從而進行能源回收。內建功能包括有源電流共享、遠端開關控制及可選CANBus 協議。來自MEAN WELL 的 BIC-2200 AC-DC雙向電源可為電池化成和測試設備、V2G(車輛對電網)系統、充電站、鐳射系統和動力恢復系統可提供設計靈活性。