BGM787U50E6327XUMA1

Infineon Technologies
726-BGM787U50E6327XU
BGM787U50E6327XUMA1

製造商:

說明:
RF放大器 7x LNA Bank with Output Cross-Switch for 5G

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,500

庫存:
4,500 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.81 HK$31.81
HK$21.62 HK$216.20
HK$19.97 HK$499.25
HK$17.34 HK$1,734.00
HK$16.28 HK$4,070.00
HK$14.30 HK$7,150.00
HK$11.84 HK$11,840.00
HK$11.18 HK$27,950.00
完整捲(訂購多個5000)
HK$10.85 HK$54,250.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: RF放大器
RoHS:  
600 MHz to 2.7 GHz
1.2 V, 1.8 V
21 dB
0.8 dB
SMD/SMT
PG-WF2BGA-50-2
Reel
Cut Tape
品牌: Infineon Technologies
濕度敏感: Yes
產品類型: RF Amplifier
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
零件號別名: BGM787U50 SP006005201
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

4G/5G Low Noise Amplifiers

Infineon Technologies 4G/5G Low Noise Amplifiers are designed for LTE and 5G, covering a wide frequency range. The 4G/5G Low Noise Amplifiers gain step features the gain and linearity that can adjust to increase the dynamic system range and accommodate changing interference scenarios.

RF Solutions for IoT applications

Infineon Technologies RF Solutions portfolio delivers high-performance RF technology products for reliable wireless connectivity in IoT applications. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect a superior user experience in terms of product design and functionality.