BGA9H1MN9E6329XTSA1

Infineon Technologies
726-BGA9H1MN9E6329XT
BGA9H1MN9E6329XTSA1

製造商:

說明:
RF放大器 RF MMIC 3 TO 6 GHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,412

庫存:
11,412 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過11412會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.17 HK$6.17
HK$5.30 HK$53.00
HK$5.00 HK$125.00
HK$4.57 HK$457.00
HK$4.27 HK$1,067.50
HK$3.83 HK$1,915.00
HK$3.47 HK$3,470.00
HK$3.14 HK$12,560.00
HK$2.59 HK$20,720.00
完整捲(訂購多個15000)
HK$2.59 HK$38,850.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: RF放大器
1.4 GHz to 2.7 GHz
1.8 V
5.8 mA
20.2 dB
11.5 dB
Low Noise Amplifiers
SMD/SMT
TSNP-9-2
Si
- 17 dBm
Reel
Cut Tape
品牌: Infineon Technologies
輸入返回損耗: 18 dB
通道數: 1 Channel
Pd - 功率消耗 : 70 mW
產品類型: RF Amplifier
原廠包裝數量: 15000
子類別: Wireless & RF Integrated Circuits
零件號別名: BGA 9H1MN9 E6329 SP005412991
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g

4G/5G Low Noise Amplifiers

Infineon Technologies 4G/5G Low Noise Amplifiers are designed for LTE and 5G, covering a wide frequency range. The 4G/5G Low Noise Amplifiers gain step features the gain and linearity that can adjust to increase the dynamic system range and accommodate changing interference scenarios.

Low Noise Amplifier (LNA) ICs

Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.