BECPOW-1.5-10-S9-AF-REDC1

Yamaichi Electronics
945-BECPOWS9AFREDC1
BECPOW-1.5-10-S9-AF-REDC1

製造商:

說明:
標準卡緣連接器 HS POWER Conn, 10pin 1.50mm P, 30u Au

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 450   多個: 450
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$42.58 HK$19,161.00
HK$41.10 HK$36,990.00
2,700 報價

商品屬性 屬性值 選擇屬性
Yamaichi Electronics
產品類型: 標準卡緣連接器
RoHS:  
With Flanges
10 Position
1.5 mm
SMD/SMT
Right Angle
Gold
BECHS
品牌: Yamaichi Electronics
觸點材料: Copper Alloy
额定电流: 1.5 A
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 250 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
排數: 1 Row
產品類型: Standard Card Edge Connectors
原廠包裝數量: 450
子類別: Card Edge Connectors
額定電壓: 50 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BECHS / BECPOW Board Edge Connector System

Yamaichi Electronics BECHS High-Speed Board Edge Connector is a surface mount connector that transfers high-speed data rates to support USB3.0, HDMI, PCIe2.0, and SATA. It is designed for use in automotive and other rough applications. BECPOW Board Edge Power Connector features transferring power via 10 x 1.5A. It is designed for use together with the BECHS high-speed connector. Yamaichi Electronics BECHS / BECPOW Board Edge Connector System features insulation resistance of 250MΩ at 500V DC and withstanding voltage of 500V ACrms for one minute. Contact resistance is 40mΩ maximum and the current rating is 0.5A.