BB-HGRBW32K-A-TRB-4

American Bright LED
442-BBHGRBW32KATRB4
BB-HGRBW32K-A-TRB-4

製造商:

說明:
多色LED 5050 PLCC-4 RGB-W+IC Top Emitting LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$4.13 HK$41.30
HK$3.02 HK$302.00
HK$2.52 HK$1,260.00
完整捲(訂購多個1000)
HK$2.36 HK$2,360.00
HK$2.22 HK$4,440.00
HK$2.10 HK$10,500.00
HK$1.95 HK$19,500.00
HK$1.89 HK$47,250.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5050 metric)
RGBW
625 nm, 525 nm, 465 nm
120 deg
12 mA
5 V
60 mW
Colorless
4.3 mm
Round Flat
Water Clear
品牌: American Bright LED
高度: 1.6 mm
長度: 5.4 mm
發光強度: 420 mcd, 1.4 cd, 360 mcd, 2 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
產品類型: LED - Standard
原廠包裝數量: 1000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

RGB LEDs with Built-in IC

American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.