BB-HGRB32K-TRB-D1

American Bright LED
442-BB-HGRB32K-TRB-1
BB-HGRB32K-TRB-D1

製造商:

說明:
多色LED PLCC RGB with IC

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,850

庫存:
5,850 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.03 HK$10.03
HK$7.06 HK$70.60
HK$5.24 HK$524.00
HK$4.42 HK$2,210.00
完整捲(訂購多個1000)
HK$4.15 HK$4,150.00
HK$3.93 HK$7,860.00
HK$3.73 HK$18,650.00
HK$3.49 HK$34,900.00
HK$3.39 HK$84,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
465 nm, 525 nm, 625 nm
120 deg
Colorless
Round
Water Clear
品牌: American Bright LED
高度: 1.6 mm
長度: 5 mm
發光強度: 317 mcd, 475 mcd, 1600 mcd
最高工作溫度: + 80 C
最低工作溫度: - 25 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: LED - Standard
原廠包裝數量: 1000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

RGB LEDs with Built-in IC

American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.