BB-HBRG32N-TRB-0-AQ

American Bright LED
442-BBHBRG32NTRB0AQ
BB-HBRG32N-TRB-0-AQ

製造商:

說明:
多色LED 3528 PLCC-6 RGB+IC LED ( AEC-Q102)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,862

庫存:
5,862 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.69 HK$10.69
HK$7.55 HK$75.50
HK$5.65 HK$565.00
HK$4.81 HK$2,405.00
HK$4.53 HK$4,530.00
完整捲(訂購多個2000)
HK$3.90 HK$7,800.00
HK$3.64 HK$14,560.00
HK$3.59 HK$35,900.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
RGBW LEDs
SMD/SMT
1411 (3528 metric)
RGBW
625 nm, 525 nm, 465 nm
120 deg
20 mA
5 V
100 mW
Colorless
2.4 mm
Round Flat
Water Clear
品牌: American Bright LED
高度: 1.3 mm
長度: 3.5 mm
發光強度: 920 mcd, 1.8 cd, 420 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: LED - Standard
原廠包裝數量: 2000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

RGB LEDs with Built-in IC

American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.