B82804A0324A220

EPCOS / TDK
871-B82804A324A220
B82804A0324A220

製造商:

說明:
脈衝變壓器 317uH, 2 Outputs Turns Ratio: 2:1:1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 487

庫存:
487 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個850)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.30 HK$26.30
HK$23.84 HK$238.40
HK$22.19 HK$554.75
HK$21.54 HK$2,154.00
HK$20.63 HK$5,157.50
完整捲(訂購多個850)
HK$18.08 HK$15,368.00
HK$17.51 HK$29,767.00
HK$15.54 HK$66,045.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 脈衝變壓器
RoHS:  
317 uH
6.7 mm
6.1 mm
5.4 mm
品牌: EPCOS / TDK
絕緣電壓: 1.5 kV
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Gate Drives
產品類型: Audio & Signal Transformers
系列: B82804A
原廠包裝數量: 850
子類別: Transformers
終端類型: SMD/SMT
零件號別名: B82804A324A220
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

B82804A Gate Drive Transformers

EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85ºC and operating temperatures of up to +125ºC. Applications include half- and full-bridge converters as well as in frequency converters or inverters.