B72527G3200K000

EPCOS / TDK
871-B72527G3200K000
B72527G3200K000

製造商:

說明:
壓敏電阻 20V 200A 1000000pF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,944

庫存:
2,944 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.55 HK$8.55
HK$5.56 HK$55.60
HK$4.91 HK$491.00
HK$4.69 HK$1,172.50
HK$4.48 HK$2,240.00
HK$4.41 HK$4,410.00
HK$4.23 HK$8,460.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 壓敏電阻
RoHS:  
Leaded SHCV
MLVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
54 V
200 A
1.5 J
1 uF
- 55 C
+ 125 C
Bulk
品牌: EPCOS / TDK
高度: 4.5 mm
長度: 6 mm
產品類型: Varistors
原廠包裝數量: 2000
子類別: Varistors
寬度: 7.5 mm
零件號別名: B72527G3200K SR6K20M105X
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

Leaded Transient Voltage/RFI Suppressors (SHCVs)

TDK Leaded Transient Voltage/RFI Suppressors (SHCVs) provide reliable protection against automotive transients such as load dump and jumpstart. These varistors offer RFI noise suppression and transient overvoltage protection integrated into a single component. The SHCVs are designed in a combination of multilayer RF filter capacitor and multilayer varistors. TDK Leaded Transient Voltage/RFI Suppressors feature high capacitance (up to 4.7µF) and low clamping voltage and are RoHS-compatible. Applications include RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, and memory seat.

Varistors & Thermistors

EPCOS / TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications.