B016MD6S

Knowles Dielectric Labs
766-AFL05235
B016MD6S

製造商:

說明:
訊號調節 GPS L1 BPF SM Bandpass Filter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$831.95 HK$831.95
HK$831.86 HK$8,318.60
HK$819.45 HK$20,486.25

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
1.575 GHz
100 MHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Bulk
品牌: Knowles Dielectric Labs
插入損耗: 3.5 dB
安裝: Board Mount
原廠包裝數量: 10
子類別: Filters
類型: Bandpass
零件號別名: AFL05235
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8534000099
USHTS:
8534000085
TARIC:
8534001900
ECCN:
EAR99

AFL Bandpass Filters

Dielectric Laboratories / Knowles AFL Bandpass Filters are surface-mount, thin-film filters on high dielectric constant ceramic. The filter material is DLI's proprietary High K ceramic. The cover material is annealed 430 stainless steel. The components are solder surface-mount compatible and offer extremely reliable and repeatable RF performance in a small package.

SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.