APGB0607B7G22C

Kingbright
604-APGB0607B7G22C
APGB0607B7G22C

製造商:

說明:
多色LED BLUE GREEN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,010

庫存:
3,010 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.37 HK$9.37
HK$6.58 HK$65.80
HK$4.87 HK$487.00
HK$4.11 HK$2,055.00
HK$3.86 HK$3,860.00
HK$3.67 HK$7,340.00
完整捲(訂購多個4000)
HK$3.42 HK$13,680.00
HK$3.12 HK$24,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
SMD-4
Blue, Green
463 nm, 515 nm
140 deg
5 mA
2.9 V, 2.85 V
Colorless
Square
Clear
品牌: Kingbright
配置: Dual
高度: 0.25 mm
長度: 0.65 mm
發光強度: 40 mcd, 200 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: 0202 SMD
原廠包裝數量: 4000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 0.65 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

APGB0607 Series Miniature 0202 Bi-Color SMD LEDs

Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs represent the 2nd generation bi-color series, incorporating the InGaN technology for superior intensity output. These LEDs feature an ultra-low profile with a thickness of 0.25mm and package dimensions of 0.65mm x 0.65mm. The APGB0607 LEDs are driven at a low forward voltage (5mA, IF) but produce optimal intensity output to meet both indoor and outdoor environmental requirements. These second-generation bi-color LEDs offer a 140° wide-viewing angle, and each color can be driven individually to provide more flexibility when designing packages for various applications. The APGB0607 SMD LEDs are ideal for use as a backlight or status indicator for portable devices, smart home appliances, consumer electronics, and healthcare applications.