AP3125AKTR-G1

Diodes Incorporated
621-AP3125AKTR-G1
AP3125AKTR-G1

製造商:

說明:
AC/DC轉換器 AC/DC PWM 100kHz OFF-Line 20kHz W/OCP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 699

庫存:
699 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.93 HK$4.93
HK$3.56 HK$35.60
HK$3.38 HK$84.50
HK$3.02 HK$302.00
HK$2.70 HK$675.00
HK$2.59 HK$2,590.00
完整捲(訂購多個3000)
HK$2.47 HK$7,410.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
SOT-26-6
10 V
25 V
Flyback
Si
80 %
700 mA, 1.2 A
- 40 C
+ 150 C
350 mA
AP3125
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
濕度敏感: Yes
輸出數: 1
產品類型: AC/DC Converters
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Off Line Converter
每件重量: 15 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP3125 AC/DC PWM Controllers

Diodes Incorporated AP3125 AC/DC PWM Controllers are optimized for high performance and low standby power in cost-effective offline fly-back converters. Designed to improve operating efficiency and eliminate no-load losses, AP3125 devices feature three operating modes. In normal mode, the switching frequency is either 65kHz or 100kHz under full load. At lighter loads, the AP3125 controllers automatically enter green mode, where frequency fold-back is used to back-off the frequency and raise average efficiency. Finally, in conditions of no-load or a very light load, AP3125 devices enter a burst mode to minimize standby power. To help minimize audible noise in the system, the SOT26-packaged AP3125 controllers have a minimum switching frequency setting of 20kHz, while a built-in frequency dithering function in normal and green modes ensures a reduction in EMI emissions. In order to help increase system reliability, AP3125 controllers integrate a complete range of protection functions. Internal over-temperature protection and fast over-current protection are included, along with over-voltage and overload protection. The AP3125B and AP3125HB variants also integrate brownout and line over-voltage protection, easily configured using a few divider resistors.