AP2111SG-13

Diodes Incorporated
621-AP2111SG-13
AP2111SG-13

製造商:

說明:
電源開關IC - 配電 2A/5.5V SNGL CHANL CURRENT-LIMIT USB SW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,930
預期6/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.69 HK$4.69
HK$3.33 HK$33.30
HK$2.98 HK$74.50
HK$2.60 HK$260.00
HK$2.31 HK$577.50
HK$2.22 HK$2,220.00
完整捲(訂購多個2500)
HK$2.10 HK$5,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電源開關IC - 配電
RoHS:  
High Side
1 Output
2 A
2.45 A
115 mOhms
50 us
4 us
2.7 V to 5.5 V
- 35 C
+ 85 C
SMD/SMT
SOIC-8
AP2111
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
產品: USB Current Limited Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
每件重量: 851 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP2101 & AP2111 Current-Limited Power Switches

Diodes Incorporated AP2101 and AP2111 2A Single-Channel Current-Limited Power Switches are optimized for USB and other hot-swap applications. The AP2101 and AP2111 Power Switches comply with USB 2.0 and are available with both polarities of Enable input.

AP21x1 Load & USB Switches

Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.