AP-CF512MRHNS-ETNRK

Apacer
908-APCF512RHNSETNRK
AP-CF512MRHNS-ETNRK

製造商:

說明:
記憶卡 Industrial CS710-CF SLC Non-Removable 512MB 24nm Wide Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$534.38 HK$534.38
HK$493.61 HK$4,936.10
HK$477.50 HK$11,937.50
HK$465.58 HK$23,279.00
HK$453.91 HK$45,391.00
250 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 記憶卡
RoHS:  
Compact Flash Cards
16 MB/s
38 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
CS710-CF
主動模式電流: 105 mA
品牌: Apacer
連接器類型: 50-pin
長度: 42.8 mm
封裝: Bulk
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
厚度: 3.3 mm
寬度: 36.4 mm
每件重量: 12.171 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000

Industrial CompactFlash

Apacer Technology Inc. Industrial CompactFlash III, CompactFlash 4, and value-added CompactFlash 5 offer the most reliable, high-performance storage that is compatible with CF Type I and Type II devices. Unlike the ordinary consumer CompactFlash card, the Apacer Industrial CompactFlash provides solid traceability. Apacer Industrial CompactFlash cards provide complete PCMCIA - ATA functionality and compatibility. These Apacer devices translate standard CF signals into flash media data and control signals. This CompactFlash technology is designed for use in point-of-sale terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and handheld applications.