AOCJYR-20.000MHZ-M5627LF-T

ABRACON
815-AOCJYR-20M5627T
AOCJYR-20.000MHZ-M5627LF-T

製造商:

說明:
OCXO 振盪器 20.000 MHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$507.42 HK$507,420.00

類似產品

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: OCXO 振盪器
RoHS:  
OCXO
20 MHz
20 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9.7 mm
7.5 mm
4.1 mm
AOCJYR
Reel
品牌: ABRACON
佔空比 - 最大: 55 %
濕度敏感: Yes
安裝風格: SMD/SMT
原廠包裝數量: 1000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AOCJYR Oven-Controlled Crystal Oscillators

Abracon AOCJYR Oven-Controlled Crystal Oscillators feature a compact package size of 9.7mm x 7.5mm x 4.3mm. These surface-mount quartz crystal oscillators are based on Rakon's proprietary Mercury™ ASIC technology. This advanced technology, coupled with proprietary manufacturing techniques, offer ±10ppb stability over a -20°C to +70°C temperature range, with typical short-term aging of better than ±2ppb per day. The sophisticated integrated oven-control architecture ensures a fast warm-up time while minimizing initial power consumption to 350mW typical at 25°C. The integration of critical functionality improves the overall product reliability by reducing FIT rates 10 times relative to traditional discrete crystal oscillators.