ANT-B5-CW-QW-SMA

TE Connectivity / Linx Technologies
712-ANT-B5-CW-QW-SMA
ANT-B5-CW-QW-SMA

製造商:

說明:
天線 RF ANT LTE B5 WHIP STR SMA PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過55會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.92 HK$114.92
HK$89.52 HK$895.20
HK$85.82 HK$4,291.00
HK$75.62 HK$7,562.00
HK$71.93 HK$17,982.50
HK$65.68 HK$32,840.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Monopole
800 MHz
900 MHz
5G NR, Cellular (NBIoT, LTE), GSM, UMTS
Whip
Straight
1.2 dBi
50 Ohms
2:1
10 W
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
SMA Male
854 MHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
83.5 mm
CW
Bulk
品牌: TE Connectivity / Linx Technologies
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/4 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

CW Monopole Antennas

TE Connectivity / Linx Technologies CW Monopole Antennas are single-band rugged connectorized antennas suitable for metal and plastic enclosures with an appropriate ground plane. These antennas target a broad range of solutions in Low-Power Wide-Area (LPWA) networks, LTE cellular, and Industrial, Scientific, and Medical (ISM) frequency band applications. TE Connectivity / Linx Technologies CW Monopole Antennas outperform multiband counterparts over desired frequencies and reject signals from unwanted frequencies. The antennas offer 50Ω impedance and operate in a temperature range of -40°C to +90°C. TE Connectivity / Linx Technologies CW antennas are easy to select using the antenna number corresponding to the target LTE band. The antennas are ideal to use in LoRaWAN™, SIGFOX®, handheld devices, Internet of Things (IoT), and LPWA networks.