ANT-5GW-MMG1-SMA-2

TE Connectivity / Linx Technologies
712-ANT-5GW-MMG1SMA2
ANT-5GW-MMG1-SMA-2

製造商:

說明:
天線 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$76.94 HK$19,235.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
617 MHz
4.2 GHz
Cellular (NBIoT, LTE)
Whip
Straight
- 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi
50 Ohms
2.1, 2.3
10 W
- 20 C
+ 80 C
8 Band
Magnetic Mount
Connector
SMA Plug
LTE-M, NB-IoT, ISM
82.8 mm
RG-174/U
MMG
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 2 m
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/2 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

ANT-5GW-MMG1-SMA Magnetic 5G Cellular Antennas

TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic Mount 5G Cellular Antennas offer repositionable external panel mounting to ferrous metallic surfaces. The 5G Antennas are designed for New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA cellular antennas terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.  

MMG SMA Repositionable Magnetic Mount Antennas

TE Connectivity / Linx Technologies MMG SMA Repositionable Magnetic Mount Antennas are available in 5G, 868/915MHz LPWA, and 2.4GHz versions. For exterior use, these compact whip Antennas feature an integrated magnetic base that securely attaches to ferrous metallic surfaces and can be repositioned. The TE Connectivity / Linx Technologies MMG SMA Antennas are ground plane, independent dipole antennas and terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.