AN012400C00R3200

JAE Electronics
656-AN012400C00R3200
AN012400C00R3200

製造商:

說明:
天線 METAL SMD ANT 2.4GHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,156

庫存:
2,156 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.07 HK$13.07
HK$9.62 HK$96.20
HK$9.29 HK$929.00
HK$8.71 HK$2,177.50
HK$8.30 HK$4,150.00
HK$6.88 HK$6,880.00
完整捲(訂購多個3200)
HK$5.82 HK$18,624.00
HK$5.81 HK$37,184.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
1.94 dBi
50 Ohms
- 40 C
+ 125 C
PCB Mount
AN01
Reel
Cut Tape
品牌: JAE Electronics
原廠包裝數量: 3200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AN01 High-Performance Antennas

JAE Electronics AN01 High-Performance Antennas are available in automotive-grade and general-purpose versions and range from 860MHz through 6GHz frequency bands. The JAE AN01 Antennas offer industry-leading efficiency despite a compact size. The series also features omnidirectional radiation, which helps promote radio coverage without dead spots. These antennas feature design flexibility, which minimizes interference from nearby metallic objects and dielectric materials. The resulting minimized interference ensures fewer restrictions on component placement.