AM2520SF3C09-100MAV

Kingbright
604-AM2520SF09100MAV
AM2520SF3C09-100MAV

製造商:

說明:
紅外發射器

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 756

庫存:
756 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.15 HK$7.15
HK$4.98 HK$49.80
HK$3.66 HK$366.00
HK$3.07 HK$1,535.00
完整捲(訂購多個1000)
HK$2.87 HK$2,870.00
HK$2.62 HK$5,240.00
HK$2.47 HK$12,350.00
HK$2.42 HK$24,200.00
HK$2.29 HK$57,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: 紅外發射器
RoHS:  
SMD/SMT
940 nm
120 mW/sr
100 mA
1.55 V
180 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Kingbright
下降時間: 10.3 ns
照明色彩: Infrared
透鏡形狀: Dome
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
上升時間: 10.6 ns
原廠包裝數量: 1000
子類別: Infrared Data Communications
視角: 20 deg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

High-Power 940nm IR LEDs

Kingbright High-Power 940nm IR LEDs are designed to handle higher drive current and deliver significantly greater radiant intensity at 940nm. These IR LEDs are built for performance-critical applications. The high-power 940nm LEDs offer the high-power output and fast switching speed required by today’s most advanced systems. These IR LEDs feature high drive current capability, greater radiant intensity, and fast switching times. The high-power 940nm LEDs are available in emitting, right-angle, dome lens, and subminiature packages. These LEDs are suitable for industrial automation, robotics, high-speed IR data transmission, surveillance and security systems, machine vision, object detection, and remote control systems.