ALM06FQ21-75S(LQ)

Amphenol Industrial
654-ALM06FQ21-75SLQ
ALM06FQ21-75S(LQ)

製造商:

說明:
圓密爾規格觸點 Amphe-Lite Metal, St raight Plug, 21-75,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,336.49 HK$1,336.49
HK$1,174.47 HK$11,744.70

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格觸點
RoHS:  
Socket (Female)
4
Nickel
Quadrax
Amphe-Lite
品牌: Amphenol Industrial
產品類型: Circular MIL Spec Contacts
原廠包裝數量: 10
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Product Catalogs

Technical Resources

此功能需要啟用JavaScript。

USHTS:
8536694020
ECCN:
EAR99

HS Amphe-Lite Circular MIL-Spec Contacts

Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.