AFII-SW-0059-T

ABRACON
815-AFII-SW-0059-T
AFII-SW-0059-T

製造商:

說明:
訊號調節 SAW FILTER GNSS L2/E5b/B2b

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,992

庫存:
3,992 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.18 HK$5.18
HK$4.20 HK$42.00
HK$3.65 HK$91.25
HK$3.43 HK$343.00
HK$3.16 HK$790.00
HK$2.98 HK$1,490.00
HK$2.80 HK$2,800.00
完整捲(訂購多個5000)
HK$2.42 HK$12,100.00
HK$2.28 HK$22,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
1.237 GHz
50 Ohms
SMD/SMT
1.4 mm x 1.1 mm
- 40 C
+ 85 C
AFII-SW
Reel
Cut Tape
MouseReel
品牌: ABRACON
插入損耗: 1.9 dB
濕度敏感: Yes
安裝: PCB Mount
原廠包裝數量: 5000
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AFII-SW SAW Filters

Abracon AFII-SW SAW Filters cover a wide frequency range of 460MHz to 1585MHz and support key GNSS bands across multiple constellations. Covered constellations include GPS, GLONASS, Galileo, BeiDou, and popular ISM frequencies. These filters effectively mitigate adjacent channel interference while maintaining low insertion loss, and are housed in a compact SMD package ranging from 1411 to 3030, ensuring seamless PCB integration. Suitable applications for AFII-SW SAW Filters from Abracon include IoT RF modules, door locks, smart watches, fitness trackers, in-vehicle entertainment systems, and surveillance cameras.