AFBC-Q0402-301-T

ABRACON
815-AFBC-Q0402-301-T
AFBC-Q0402-301-T

製造商:

說明:
鐵氧體磁珠 Bead 300ohm 0.1A 500mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,985

庫存:
19,985 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.288 HK$2.88
HK$0.23 HK$5.75
HK$0.206 HK$20.60
HK$0.156 HK$39.00
HK$0.14 HK$140.00
HK$0.107 HK$267.50
完整捲(訂購多個10000)
HK$0.09 HK$900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 鐵氧體磁珠
RoHS:  
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
300 Ohms
100 mA
25 %
500 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
品牌: ABRACON
產品類型: Ferrite Beads
屏蔽: Unshielded
原廠包裝數量: 10000
子類別: Ferrites
試驗頻率: 100 MHz
類型: Automotive Ferrite Chip Beads
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

High-Current Ferrite Beads

Abracon High-Current Ferrite Beads feature monolithic inorganic construction materials to enable high heat resistance and a broad impedance range. These ferrite beads are designed for EMI noise reduction in power and signal lines. The high-current ferrite beads are used with capacitors to form Pi, T, or any low-pass filters to suppress high-frequency noise (including GHz). These ferrite beads are AEC-Q200 qualified and operate over a -55°C to +150°C temperature range.  The power line beads are equipped to suppress noise from the supply rail to the electronic circuit or from the circuit to the rail. Applications include electronic control units (ECUs), RF transceiver modules, antennas, infotainment systems, advanced driver assistance systems (ADAS), and industrial connectivity (IIoT).