ADCN-S03R0SA407Q

ABRACON
815-ADCN-S03R0SA407Q
ADCN-S03R0SA407Q

製造商:

說明:
超級電容 CAP 400F 3V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 260

庫存:
260 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.67 HK$132.67
HK$93.21 HK$932.10
HK$87.71 HK$7,893.90
HK$82.78 HK$44,701.20

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 超級電容
RoHS:  
400 F
3 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
50000 Cycle
4.7 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
品牌: ABRACON
引線直徑: 1.6 mm
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 45
子類別: Capacitors
類型: Snap-In Supercapacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532290000
USHTS:
8533290000
TARIC:
8532290000
ECCN:
EAR99

ADCN-S03R0S High-Voltage Snap-in Supercapacitors

Abracon ADCN-S03R0S High-Voltage Snap-in Supercapacitors feature a high energy density of over 5Wh/Kg. These capacitors operate at 3V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 65°C. The ADCN-S03R0S supercapacitors offer a good life cycle of more than 50K cycles. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.