AD8615AUJZ-REEL

Analog Devices
584-AD8615AUJZ-R
AD8615AUJZ-REEL

製造商:

說明:
精密放大器 Single Precision CMOS R-R OP AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
24 MHz
12 V/us
80 uV
1 pA
6 V
2.7 V
1.7 mA
10 nV/sqrt Hz
TSOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8615
Reel
Cut Tape
MouseReel
品牌: Analog Devices
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 90 dB
原廠包裝數量: 10000
子類別: Amplifier ICs
電壓增益dB: 123.52 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

AD8615 Precision Amplifiers

Analog Devices AD8615 Precision Amplifiers are single rail-to-rail, input and output single-supply amplifiers. These precision amplifiers feature low offset voltage, wide signal bandwidth, and low input voltage and current noise. The AD8615 precision amplifiers operate at a 2.7V to 5V single supply voltage range. These amplifiers offer the highest output capability of the DigiTrim® family. The DigiTrim family is excellent for audio line drivers and other low-impedance applications. The AD8615 precision amplifiers operate at -40°C to 125°C over the extended industrial temperature range. These amplifiers are available in a 5-lead TSOT-23 package. Applications include barcode scanners, battery-powered instrumentation, multi-pole filters, sensors, ASIC input or output amplifiers, audio, and photodiode amplification.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.