ACNV4506-500E

Broadcom / Avago
630-ACNV4506-500E
ACNV4506-500E

製造商:

說明:
邏輯輸出光耦 IPM w/ Gate Drive IF PWD 200ns

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 77

庫存:
77
可立即送貨
在途量:
1,500
預期6/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$47.35 HK$47.35
HK$35.51 HK$355.10
HK$28.52 HK$2,852.00
完整捲(訂購多個500)
HK$25.40 HK$12,700.00
HK$23.84 HK$23,840.00
HK$22.85 HK$57,125.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$43.32
最小值:
1
製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$43.81
最小值:
1

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 邏輯輸出光耦
RoHS:  
90 %
SMD/SMT
DIP-10 Gull Wing
Logic Gate Photo IC
1 Channel
7500 Vrms
50 uA
25 mA
1.5 V
145 mW
- 40 C
+ 105 C
ACNV
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
濕度敏感: Yes
產品類型: Logic Output Optocouplers
傳輸延遲 - 最大值: 550 ns
原廠包裝數量: 500
子類別: Optocouplers
類型: Intelligent Power Module Interface Optocoupler
每件重量: 2.078 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACNV4506 IPM & Gate Drive Interface Optocouplers

Broadcom ACNV4506 IPM and Gate Drive Interface Optocouplers each contain a GaAsP LED which is optically coupled to an integrated, high gain photo detector. These devices come with superior CMR performance (30kV/μs typ), wide operating temperature range (-40°C to 105°C), and 13mm Creepage & Clearance. Broadcom  IPM and Gate Drive Interface Optocouplers are an excellent solution for improving inverter efficiency through reduced switching dead time, due to the minimized propagation delay difference between devices.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.