AC4013R-12NJ

Bourns
652-AC4013R-12NJ
AC4013R-12NJ

製造商:

說明:
RF電感器 - SMD AC,4.04x1.42x1.37mm,12.55nH+/-5%,1.6A,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 20000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$0.764 HK$15,280.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: RF電感器 - SMD
RoHS:  
Air Coil
12.55 nH
5 %
1.6 A
14 mOhms
- 25 C
+ 125 C
100
4.6 GHz
4.04 mm
1.42 mm
1.37 mm
AC4013R
Reel
品牌: Bourns
安裝風格: PCB Mount
產品: Inductors
產品類型: RF Inductors - SMD
原廠包裝數量: 2000
終端類型: SMD/SMT
試驗頻率: 800 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

AC4013R Air Coil Inductors

Bourns AC4013R Air Coil Inductors include an epoxy cover for mechanical stability. These surface mount inductors feature a 100 minimum Q value, 800MHz test frequency, and 1.6A maximum IRMS. The AC4013R inductors operate within the -25°C to 125°C temperature range. These inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC4013R inductors are used in applications such as high frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning requirements.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.