AC2213R-1N6J

Bourns
652-AC2213R-1N6J
AC2213R-1N6J

製造商:

說明:
RF電感器 - SMD AC,2.21x1.42x1.37mm,1.65nH+/-5%,1.6A,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,649

庫存:
3,649 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.81 HK$1.81
HK$1.46 HK$14.60
HK$1.21 HK$121.00
HK$0.937 HK$937.00
完整捲(訂購多個2000)
HK$0.929 HK$1,858.00
HK$0.847 HK$3,388.00
HK$0.814 HK$8,140.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: RF電感器 - SMD
RoHS:  
Air Coil
1.65 nH
5 %
1.6 A
4 mOhms
- 25 C
+ 125 C
100
10 GHz
2.21 mm
1.42 mm
1.37 mm
AC2213R
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Inductors
產品類型: RF Inductors - SMD
原廠包裝數量: 2000
終端類型: SMD/SMT
試驗頻率: 800 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

AC2213R Air Coil Inductors

Bourns AC2213R Air Coil Inductors are surface-mount inductors with a -25°C to 125°C operating temperature range. These inductors feature a 100 minimum Q value, self-resonant frequency, 1.6A maximum IRMS, and tight tolerance. The AC2213R inductors comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) standards. These inductors are used in high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.