ABXS003A3X341-SRZ

OmniOn Power
894-ABXS003A3X341SRZ
ABXS003A3X341-SRZ

製造商:

說明:
DC/DC 轉換器 - SMD 8-16Vin 32-54V 3.3A 130W Neg Log SMT TR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 150   多個: 150
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個150)
HK$246.93 HK$37,039.50

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
130 W
12 V
8 V
16 V
32 V to 54 V
3.3 A
28 mm (1.102 in)
24 mm (0.945 in)
8.5 mm (0.335 in)
Industrial
ABXS003
品牌: OmniOn Power
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 150
子類別: DC-DC Converters
公司名稱: BoostLynx
零件號別名: 1600096705A
每件重量: 10.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

ABXS 65W/130W Non-Isolated Boost Converters

OmniOn Power™ ABXS 65W and 130W Non-Isolated Boost Converters are optimized for conduction-cooled applications. These modules can operate at an input voltage of 8VDC to 16VDC with an adjustable 16VDC to 34VDC output. These DC-DC power modules feature a remote On/Off, over current protection, and over-temperature protection. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, distributed power architectures, and telecommunications equipment.