ABB.1S.275.NTM

LEMO
736-ABB.1S.275.NTM
ABB.1S.275.NTM

製造商:

說明:
RF 轉接器 - 系列間 Adaptor to BNC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$954.26 HK$954.26
HK$888.01 HK$8,880.10
HK$760.51 HK$19,012.75
HK$724.26 HK$36,213.00
HK$704.54 HK$70,454.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: RF 轉接器 - 系列間
RoHS:  
REACH - SVHC:
Lemo 1S
Jack (Female)
Normal
BNC
Jack (Female)
Normal
75 Ohms
Straight
Nickel
Brass
Gold
品牌: LEMO
觸點材料: Bronze
安裝風格: Free Hanging
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

S Series Connectors 12G-SDI 4K UltraHD

LEMO S Series Connectors 12G-SDI 4K UltraHD are robust circular push-pull connectors with knurled crimping collet for improved cable retention. These connectors support 12Gbit/s transmission rates at frequencies of up to 12GHz, providing eight times the bandwidth of a standard HD-SDI in a single link. The S series connectors meet the 12G-SDI transmission standard using compact single-link connections that allow for higher panel density and reduce the number of cables/connectors. These connectors comply with the SMPTE ST 2082-1 standard for signal/data transmission and are easy to grip and handle due to the chocolate bar shape.