AB-HL3535C-016

American Bright LED
442-AB-HL3535C-016
AB-HL3535C-016

製造商:

說明:
多色LED PLCC2 RGB with IC

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,000

庫存:
9,000 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.74 HK$6.74
HK$4.69 HK$46.90
HK$3.43 HK$343.00
HK$2.87 HK$1,435.00
HK$2.68 HK$2,680.00
HK$2.52 HK$6,300.00
完整捲(訂購多個4500)
HK$2.36 HK$10,620.00
HK$2.19 HK$19,710.00
HK$2.12 HK$47,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
PLCC-2
475 nm, 535 nm, 625 nm
Colorless
Round
Water Clear
品牌: American Bright LED
高度: 1.1 mm
長度: 3.5 mm
發光強度: 320 mcd, 580 mcd, 1050 mcd
最高工作溫度: + 80 C
最低工作溫度: - 25 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: LED - Standard
原廠包裝數量: 4500
子類別: LEDs
類型: Multi-Color LEDs
寬度: 3.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

RGB LEDs with Built-in IC

American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.

AB-HLx RGB LEDs with IC

American Bright LED AB-HLx RGB LEDs with IC are made with AlGaInP/InGaN/InGaN/IC on substrate light emitting diode. These LEDs feature extremely wide viewing angles and are suitable for all SMT assembly and solder processes. The AB-HLx RGB LEDs are available in tape and reel options and are RoHS-compliant. These LEDs are ideal for optical indicators.