AANI-FB-0112-1

ABRACON
815-AANI-FB-0112-1
AANI-FB-0112-1

製造商:

說明:
天線 Compact FPC Antenna UWB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.59 HK$23.59
HK$17.59 HK$175.90
HK$16.11 HK$402.75
HK$14.47 HK$1,447.00
HK$13.73 HK$3,432.50
HK$13.23 HK$6,615.00
HK$12.82 HK$12,820.00
HK$12.49 HK$24,980.00
HK$12.08 HK$60,400.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
Unspecified Antennas
PCB Antennas
6.24 GHz
8.236 GHz
4.1 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connetor
MHF1
18.5 mm
15.5 mm
0.2 mm
1.37 mm Coax
AANI-FB
Bulk
品牌: ABRACON
電纜長度: 100 mm
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas

Abracon AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas are easy to install on both flat and curved surfaces and provide a compact design with high efficiency of up to 90%. These antennas offer high performance across the 2400MHz to 7125MHz frequency range. The series supports the latest Wi-Fi standards (802.11be/ax) and offers backward compatibility with Wi-Fi 802.11a/b/g/n and wireless standards such as BLUETOOTH® and Zigbee®. Additional features include high gain and efficiency, stable high-speed connections, and robust signal strength. Abracon AANI-FB Tri-Band Wi-Fi 6E/7 FPC Antennas are flexible and include strong adhesive for use in high-temperature and humid environments. Applications include robotic vacuum cleaners, security and alarm systems, utility metering, virtual reality (VR), smart agriculture, and industrial IoT sensors.