AANI-FB-0084-0100I

ABRACON
815-AANI-FB00840100I
AANI-FB-0084-0100I

製造商:

說明:
天線 FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 958

庫存:
958 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$144.34 HK$144.34
HK$126.92 HK$1,269.20
HK$107.85 HK$5,392.50
HK$95.02 HK$9,502.00
HK$90.34 HK$22,585.00
HK$80.72 HK$40,360.00
HK$78.91 HK$78,910.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
2.4 GHz
7.125 GHz
802.11be, 802.11ax, 802.11b/g/n/ac
5.4 dBi
50 Ohms
2.5
- 40 C
+ 85 C
3 Band
Adhesive Mount
u.FL/IPEX-1/MHF1
5.55 GHz
WiFi/WLAN coverage
34.8 mm
8.9 mm
0.2 mm
AANI-FB
Bulk
品牌: ABRACON
電纜長度: 100 mm
頻率: 2.4 GHz, 5 GHz, 6 GHz
極化: Linear
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas

Abracon AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas are easy to install on both flat and curved surfaces and provide a compact design with high efficiency of up to 90%. These antennas offer high performance across the 2400MHz to 7125MHz frequency range. The series supports the latest Wi-Fi standards (802.11be/ax) and offers backward compatibility with Wi-Fi 802.11a/b/g/n and wireless standards such as BLUETOOTH® and Zigbee®. Additional features include high gain and efficiency, stable high-speed connections, and robust signal strength. Abracon AANI-FB Tri-Band Wi-Fi 6E/7 FPC Antennas are flexible and include strong adhesive for use in high-temperature and humid environments. Applications include robotic vacuum cleaners, security and alarm systems, utility metering, virtual reality (VR), smart agriculture, and industrial IoT sensors.