A92.25CKGA.00178

Apacer
908-A92.25CKGA.00178
A92.25CKGA.00178

製造商:

說明:
固態驅動 - SSD SATA MO-297 BICS4 3D-TLC 512GB /Replacement: A92.25CKGA.002GW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,517.74 HK$1,517.74
HK$1,398.22 HK$13,982.20
HK$1,352.03 HK$33,800.75
HK$1,317.83 HK$65,891.50
100 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
ST250-297
512 GB
SATA SSDs
MO-297
3D TLC
SATA
515 MB/s
560 MB/s
5 V
0 C
+ 70 C
54 mm x 39.8 mm x 4 mm
主動模式電流: 340 mA
品牌: Apacer
代碼名稱: LDPC
連接器類型: 7-pin Signal, 15-pin Power
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523802000
TARIC:
8523801000

ST250-297 Serial ATA Flash Drives

Apacer Technology Inc. ST250-297 Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor and excellent performance. Featuring a SATA 6Gbps interface, the ST250-297 drives deliver exceptional read/write speed, making them an ideal choice for heavy-loading industrial or server operations. These flash drives are designed with a built-in thermal sensor to keep track of the temperature of the SSD through S.M.A.R.T commands to avoid overheating. The ST250-297 flash drives feature 5V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-297 flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefenderTM, DataRAIDTM, and SMART Read RefreshTM.