A72.255JHA.00104

Apacer
908-A72.255JHA.00104
A72.255JHA.00104

製造商:

說明:
固態驅動 - SSD SV250-300 mSATA 3D-TLC 240GB Wide Temp /Replacement: A72.255JHA.003EF

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,483.06 HK$3,483.06
HK$3,202.76 HK$32,027.60
HK$3,095.32 HK$77,383.00

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
RoHS:  
SV250-300
240 GB
SATA Flash Drives
MO-300
3D TLC
SATA
510 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 4.85 mm
品牌: Apacer
連接器類型: 52-pin
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
每件重量: 12.249 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

SV250-300/300B Solid State Disks (SSDs)

Apacer Technology Inc. SV250-300/300B Solid State Disks (SSDs) are designed with SATA-based connector pinouts and in SATA 6Gb/s interface. These SSDs provide complete compliance with the SATA revision 3.2 interface specifications. The SV250-300/300B SSDs utilize 3D NAND for a high capacity of up to 1920GB/960GB to deliver better power efficiency than 2D NAND. These SSDs are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SV250-300/300B SSDs adopt the page mapping file translation layer and include implementations such as power-saving modes, hyper cache technology, over-provisioning, and TRIM. These SSDs also include Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), DataRAID™, and DataDefender™.