A21-B2-34-615-131-E

Carling Technologies
691-A21B234615131E
A21-B2-34-615-131-E

製造商:

說明:
斷路器 A21B234615131E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$301.26 HK$301.26
HK$301.18 HK$1,505.90
HK$243.72 HK$12,186.00
HK$233.94 HK$23,394.00
HK$233.04 HK$58,260.00
500 報價

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 斷路器
RoHS:  
A
Circuit Breaker
Hydraulic Magnetic
277 VAC
80 VDC
2 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
品牌: Carling Technologies
合規: UL Recognized; CSA; TUV
安裝風格: Panel Mount
原廠包裝數量: 1
子類別: Circuit Breakers
額定電壓: 277 VAC, 80 VDC
零件號別名: A21B234615131E
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

A Series Circuit Breakers

Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.