A1222LUA-T

Allegro MicroSystems
250-A1222LUA-T
A1222LUA-T

製造商:

說明:
板機接口霍耳反應/磁性傳感器 LOW VOLTAGE GENERAL PURPOSE LATCH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,360

庫存:
7,360 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.45 HK$9.45
HK$8.38 HK$41.90
HK$7.42 HK$74.20
HK$7.09 HK$354.50
HK$6.77 HK$677.00
HK$6.16 HK$3,080.00
HK$5.87 HK$5,870.00
HK$5.55 HK$11,100.00
HK$5.04 HK$20,160.00

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Precision
4 mA
25 mA
70 G to 150 G
- 150 G to - 70 G
3 V to 24 V
- 40 C
+ 150 C
Through Hole
SIP-3
A1220-1-2-3
Bulk
品牌: Allegro MicroSystems
濕度敏感: Yes
輸出類型: Open Drain
輸出電壓: 185 mV
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 4000
子類別: Sensors
電源電壓 - 最大值: 24 V
電源電壓 - 最小值: 3 V
終端類型: Solder Pad
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

A1220/A1221/A1222/A1223 Hall-Effect Sensor ICs

Allegro MicroSystems A1220/A1221/A1222/A1223 Hall-Effect Sensor ICs are stress-resistant and temperature-stable devices designed for operation over extended temperature ranges up to 150°C. These sensor ICs feature superior high-temperature performance achieved by dynamic offset cancellation that reduces the residual offset voltage caused by device overmolding, temperature dependencies, and thermal stress. The Hall-effect sensor ICs come with an onboard regulator that allows operation with supply voltages of 3V to 24V. Operating down to 3V enables the device to be used in 3V applications or with additional external resistance in series with the supply pin for more excellent protection against high-voltage transient events. Typical applications include power closures/actuators, electronic power steering, BLDC motors, and fan motors.