A12.P25HGC.00121

Apacer
908-A12.P25HGC.00121
A12.P25HGC.00121

製造商:

說明:
固態驅動 - SSD SATA 2.5" SSD BICS3 3D-TLC 120GB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,336.49 HK$1,336.49
HK$1,231.27 HK$12,312.70
HK$1,190.58 HK$29,764.50
HK$1,160.58 HK$58,029.00
100 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
SV24P-25
120 GB
SATA SSDs
2.5 in
3D TLC
SATA
460 MB/s
560 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.9 mm
主動模式電流: 400 mA
品牌: Apacer
代碼名稱: LDPC
連接器類型: 7-pin Signal, 15-pin Power
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

SV24P-25 Serial ATA Flash Drives

Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives are well-balanced SSD drives utilizing 3D-NAND for higher capacity up to 1920GB, providing more power efficiency than 2D-NAND. These flash drives are built with a powerful SATA controller supporting on-the-module ECC and an efficient wear-leveling scheme. The SV24P-25 flash drives feature Advanced Encryption Standard (AES) for data safeguarding. End-to-End data protection ensures that data integrity is assured at multiple points in the path to enable reliable delivery of data transfers, especially for highly-intensive applications. These flash drives consume 485mA power in active mode and 65mA in idle mode.