9GA0824H1E61

Sanyo Denki
978-9GA0824H1E61
9GA0824H1E61

製造商:

說明:
DC風扇 Axial Fan, 80x80x38mm, 24VDC, Performance, Low Power, Reverse Lock Rotor Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$422.92 HK$422.92
HK$386.26 HK$3,862.60
HK$345.90 HK$9,339.30

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: DC風扇
RoHS:  
Axial
80 mm
38 mm
80 mm
24 VDC
79.4 CFM (2.2 m3/min)
8250 RPM
Ball
55 dBA
7.92 W
Plastic
Wire Leads - 2
9GA Type
品牌: Sanyo Denki
電流類型: DC
壓力類型: 380 Pa
產品類型: DC Fans
大小: 80 mm x 80 mm x 38 mm
原廠包裝數量: 27
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 80
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

80GA Low Noise/Low Power Consumption Fans

Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40,000 hour expected life.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.