9GA0312P3G0011

Sanyo Denki
978-9GA0312P3G0011
9GA0312P3G0011

製造商:

說明:
DC風扇 Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Ribless, Tach/PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 126   多個: 126
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$116.07 HK$14,624.82

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: DC風扇
RoHS:  
Axial
38 mm
28 mm
38 mm
12 VDC
15.9 CFM (0.45 m3/min)
19000 RPM
53 dBA
4 W
Tachometer, PWM
Plastic
Wire Leads
9GA Type
品牌: Sanyo Denki
電流類型: DC
壓力類型: 1.85 in H2O
產品類型: DC Fans
原廠包裝數量: 126
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 38
每件重量: 52 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

38GA Low Power Consumption Fans

Sanyo Denki 38GA Low Power Consumption Fans reduce power consumption by 22% and the maximum static pressure is increased by approximately 1.9x when compared to the conventional product model. This GA type series measures 38mm x 38mm x 28mm and features PWM control functions, a current blocking function, and reverse polarity protection. These devices operate in a 10.8V to 13.2V voltage range and a -10°C to +70°C temperature range.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.