9AD1201M4H001

Sanyo Denki
978-9AD1201M4H001
9AD1201M4H001

製造商:

說明:
EC風扇 AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 35Pa, Rib, Speed Sensor

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10
可立即送貨
在途量:
30
預期11/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$568.66 HK$568.66
HK$462.38 HK$4,623.80
HK$418.15 HK$12,544.50

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: EC風扇
RoHS:  
Axial
120 mm
25 mm
120 mm
62 CFM (1.76 m3/min)
100 VAC to 240 VAC
34 dBA
2250 RPM
1.6 W
Plastic
Wire Leads - 3
9AD Type
軸承型式: Ball
品牌: Sanyo Denki
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: EC
特徵: Low Speed Sensor
長度: 120 mm
使用壽命: 90000 Hour
壓力類型: 35 Pa
產品類型: EC Fans
原廠包裝數量: 30
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 120AD
每件重量: 180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option WITH LOCKING
SENSOR. Please see Technical Resources on mouser.com for table of special numbers associated with
base numbers that appear on the main datasheet.
Please contact a Mouser Technical Sales Representative for further assistance.
5-0420-01

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans

Sanyo Denki San Ace 120AD 9AD Type 120mm x 25mm High Airflow ACDC Fans offer 2.4 times longer life and up to 62Pa maximum high static pressure. These fans feature a 100VAC to 240VAC input voltage range, supporting 100VAC and 200VAC systems. The San Ace 120AD fans include a PWM control function that enables the control of the fans' speed and reduces the noise. These fans also include a locked rotor burnout protection function. The San Ace 120AD fans are suitable for general industrial machines, cooling control panels, and medical equipment.