LXR9-SW30

Lumileds
997-LXR9SW30
LXR9-SW30

製造商:

說明:
白色LED White 3000 K 90-CRI, LUXEON M

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
2828 (7070 metric)
Warm White
3000 K
580 lm
90
120 deg
700 mA
12 V
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Tinted
6.4 mm
Dome
Clear
LUXEON M
Reel
Cut Tape
MouseReel
品牌: Lumileds
光通量/輻射通量: 580 lm
產品類型: White LEDs
原廠包裝數量: 500
子類別: LEDs
公司名稱: LUXEON
類型: Mid-Power LEDs
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® M High Flux Density & Efficacy LEDs

Lumileds LUXEON® M High Flux Density & Efficacy LEDs are illumination grade multi-die LEDs designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, the LUXEON M LEDs fall within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real-world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.

庫存量: 109

庫存:
109 可立即送貨
數量超過109會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$89.10 HK$89.10
HK$68.72 HK$687.20
HK$56.80 HK$5,680.00
完整捲(訂購多個500)
HK$51.46 HK$25,730.00
HK$48.99 HK$48,990.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。