9HV0412P3K001

Sanyo Denki
978-9HV0412P3K001
9HV0412P3K001

製造商:

說明:
DC風扇 Fan, 40x40x28mm, 12VDC, 29.3CFM, High Static Pressure, Ribless, Ball, Tach/PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36
可立即送貨
在途量:
252
預期20/4/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$221.78 HK$221.78
HK$180.26 HK$1,802.60
HK$176.73 HK$4,418.25

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: DC風扇
RoHS:  
REACH - SVHC:
Axial
40 mm
28 mm
40 mm
12 VDC
29.3 CFM (0.83 m3/min)
25000 RPM
Ball
65 dBA
18.3 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9HV Type
品牌: Sanyo Denki
電流類型: DC
使用壽命: 70000 Hours
壓力類型: 4.42 in H2O
產品類型: DC Fans
原廠包裝數量: 126
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 40
零件號別名: 9HV0412P3K001P
每件重量: 60 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 9HV High Static Pressure DC Fans are industry-leading high-performance cooling fans that are optimally designed for ultra-high static pressure applications. This line of fans offers a variety of advantages for applications such as air purification, servers and storage, telecommunications, and power supplies. They are offered in various sizes and thicknesses. Sanyo Denki 9HV series fans are designed with the goal of combined blade shape and static guide vane optimization. Upgraded designs allow these fans to provide an increase in maximum airflow and maximum static pressure P-Q curve performance, which is ideal for high-density applications.

San Ace 40 9HV High Static Pressure Fan

Sanyo Denki San Ace 40 9HV High Static Pressure Fan offers effective cooling for devices with 1.4 times the static pressure of Sanyo Denki's conventional DC fan. The San Ace 9HV Fans measure 40mm2 x 28mm, operate in a 40mm2 x 28mm temperature range, and offer a 10.8 to 12.6V operating voltage range. These fans also offer locked rotor burnout protection and reverse polarity protection.