937-SP-361010-A108

Stewart Connector
530-937SP361010A108
937-SP-361010-A108

製造商:

說明:
模組連接器/乙太網路連接器 Modular Plug Standard 10P 10C Shielded .032-.038 Conductors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,301

庫存:
2,301 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.21 HK$15.21
HK$12.99 HK$129.90
HK$11.75 HK$293.75
HK$11.59 HK$579.50
HK$11.01 HK$1,101.00
HK$9.54 HK$2,385.00
HK$9.12 HK$4,560.00
HK$8.38 HK$8,380.00
HK$8.30 HK$16,600.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Plug (Male)
RJ50
10P10C
Shielded
Cat 3
Cable Mount
Straight
IDC
Clear
User Selectable
應用: 10 Base-T
品牌: Stewart Connector
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL94 V-0
安裝方向: Vertical
觸點數: 10 Contact
端口數: 1 Port
定位數: 10 Position
間距: 1.02 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1000
子類別: Modular Connectors / Ethernet Connectors
每件重量: 3.711 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.