57105-000

Littelfuse
934-57105-000
57105-000

製造商:

說明:
感應器硬體及附件 HARDWARE ACTUATOR MAGNET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,143

庫存:
3,143 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.78 HK$15.78
HK$14.22 HK$142.20
HK$13.48 HK$674.00
HK$12.66 HK$1,266.00
HK$12.41 HK$2,482.00
HK$11.92 HK$5,960.00
HK$11.51 HK$11,510.00
HK$11.43 HK$28,575.00
HK$10.69 HK$53,450.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 感應器硬體及附件
RoHS:  
品牌: Littelfuse
封裝: Bulk
產品類型: Sensor Hardware
系列: 57105
原廠包裝數量: 100
子類別: Sensors
公司名稱: Hamlin
每件重量: 5.456 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8505119000
CAHTS:
8505110000
USHTS:
8505110010
TARIC:
8505110099
ECCN:
EAR99

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Magnetic Actuators

Littelfuse Magnetic Actuators offer various grades of materials, including ferrite (ceramic), AlNiCo, and neodymium iron boron (NdFeB). These Magnetic Actuators are packaged in shapes similar to the relative mating sensors and are available in rectangular and cylindrical shapes. Littelfuse Magnetic Actuators feature a maximum size of 28.57mm x 19.05mm x 6.35mm and a +105°C to +450°C operating temperature range.