92HD91B1X5NLGXWCX

Tempo Semiconductor
972-HD91B1X5NLGXWCX
92HD91B1X5NLGXWCX

製造商:

說明:
介面 - CODEC 4-CH AUDIO CODEC CLASS D AMP, AUX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 260   多個: 260
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$38.47 HK$10,002.20
HK$35.02 HK$18,210.40
HK$30.50 HK$31,720.00
HK$29.35 HK$76,310.00

商品屬性 屬性值 選擇屬性
Tempo Semiconductor
產品類型: 介面 - CODEC
RoHS:  
Audio CODECs
Audio CODEC, Low Power
24 bit
192 kHz
2 ADC
2 DAC
5.25 V
3.135 V
0 C
+ 70 C
SMD/SMT
QFN-48
Tray
品牌: Tempo Semiconductor
濕度敏感: Yes
工作電源電壓: 3.3 V, 5 V
產品類型: CODECs
系列: 92HD91B
SNR - 訊雜比: 98 dB DAC
原廠包裝數量: 260
子類別: Interface ICs
總諧波失真加噪音: 83 dB ADC/89 dB DAC
零件號別名: IDT92HD91B1X5NLGXWCX
每件重量: 150.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

92HD81B/91B Single Chip PC Audio Systems

Tempo Semiconductor 92HD81B/91B Single-Chip PC Audio Systems are low power, optimized, high fidelity, 4-channel audio codec with integrated speaker amplifier, capless headphone amplifier, and low drop out voltage regulator. The high integration of the 92HD81B enables the smallest PCB footprint with the lowest system BOM count and cost. The integrated combo jack of the Tempo Semiconductor 92HB91B allows for dual-function headphone and headset detection. Each device includes an integrated high-pass filter that allows for speaker protection. They both provide high-quality HD audio capability to notebook and business desktop PC applications.