AP16GMCSH4-B

Apacer
908-AP16GMCSH4-B
AP16GMCSH4-B

製造商:

說明:
記憶卡 Consumer microSDHC Class4 16GB w/ Adapter (Bulk Packaging)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$248.74 HK$248.74
HK$230.24 HK$2,302.40
HK$222.93 HK$5,573.25
HK$217.50 HK$10,875.00
HK$211.99 HK$21,199.00
HK$205.01 HK$51,252.50
2,500 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 記憶卡
RoHS:  
MicroSD Cards
16 GB
4 MB/s
4 MB/s
2.7 V to 3.6 V
0 C
+ 70 C
15 mm x 11 mm x 1 mm
品牌: Apacer
封裝: Tray
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
每件重量: 6.611 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542320071
TARIC:
8523801000
MXHTS:
8471600499
ECCN:
EAR99

Apacer MicroSD Memory Cards

Apacer MicroSD memory cards are data storage Memory Cards designed specifically for MicroSD Card applications that put a premium on small form factors with lower power. They are functionally compatible with the SD memory cards but are smaller in dimensions. A MicroSD Memory Card can be inserted into a passive SD Memory Card Adapter and operate as an SD Memory card. All technical drafts follow DIN ISO standard. The Apacer MicroSD cards meet SDA (SD Card Association) specifications and are ideal for applications such as cameras, smartphones, digital recorders, MP3 players, PDAs, and electronic toys. These microSD cards feature firmware technology that reduces the Write Amplification Factor (WAF) significantly.